• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 67170 VGA Adapter [1x D-SUB plug 50-pin - 2x D-SUB socket 50-pin] Beige 0.30 m

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock 67170 VGA Adapter [1x D-SUB plug 50-pin - 2x D-SUB socket 50-pin] Beige 0.30 m

  • 0.3 m
  • Male straight
  • Female straight
  • AWG cable size 28
  • Beige
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
Product type

TV/monitor Adapter

Connection type

VGA

No. of A connectors

1 x

Type A

D-SUB plug 50-pin

No. of B connections

2 x

Type B

D-SUB socket 50-pin

Cable length

0.30 m

Factory colour

Beige

Connector version

straight

28

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Cable design

Round

Signal flow direction

Unidirectional (uni)

Weight

0

UKCA

yes

Quantity per pack

1 Stück(e)

Cable diameter

9 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3383823 Delock 67170 VGA Adapter [1x D-SUB plug 50-pin - 2x D-SUB socket 50-pin] Beige 0.30 m