• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 80145 Sensor/actuator connector (pre-fab) M8 Connector type 5 m No. of pins (RJ): 4 1 pc(s) Bag

1/4
Product type
Sensor/actuator connector (pre-fab)
Connector type
Connector type
Connector standard
Sensor connector
Connection side A
M8 plug, straight
Connection side B
M8 socket, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Bag

Type

80145

Product type

Sensor/actuator connector (pre-fab)

Connector type

Connector type

Connector standard

Sensor connector

Connection side A

M8 plug, straight

Connection side B

M8 socket, straight

No. of pins

4

Cable length

5 m

Jacket material

TPU

Outside Ø

5 mm

Connection

M8 plug

Factory colour

Multicolour

Thread type connection side

M8

Thread type (wiring and installation)

M8

Cable colour

Multicolour

Coding

A

IP67

Features

PUR jacket

Min. temperature

-25 °C

Max. temperature

+85 °C

Manufacturer part #

80145

Content

1 pc(s)

Cable Ø

5 mm

Cable Ø (max.)

5 mm

Cable Ø range

5 mm (max)

Cable design

Round

Version

Cable

Height

50 mm

Length

250 cm

Width

150 mm

Cable use

C13/C14 appliances

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3383071 Delock 80145 Sensor/actuator connector (pre-fab) M8 Connector type 5 m No. of pins (RJ): 4 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 3383071 Delock 80145 Sensor/actuator connector (pre-fab) M8 Connector type 5 m No. of pins (RJ): 4 1 pc(s) Bag

Description


Description
This Delock industrial network cable can be used to connect various components to M8 connectors, e.g. for machine control or automation.
Resistant cable jacket made of TPU
The material of the cable jacket makes the cable flexible and robust.
The cable is oil and UV resistant and meets the high requirements for industrial applications.

Technical data
Connections:
1 x M8 A-coded 4-pin connector
1 x M8 A-coded 4-pin socket
Pin assignment: 1:1
Unshielded
Copper cables
Wire cross-section 24 AWG
Cable diameter: Approx. 5 mm
Cable sheath material: PUR (TPU)
Max. Number of bending cycles: >100
UV-resistant
Operating temperature: -25 °C ~ 80 °C
Protection class IP67
Colour, black
Length including connections: Approx. 5 m.

System requirements
A free M8 socket

Package contents
Patch cable

Packaging
Resealable bag

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?