
1/4
Bag
80146
Sensor/actuator cable
Sensor connector
3
0.5 m
PUR
4.6 mm
Black
Silver
M8
M8
Black
Blue
Brown
A
Copper
Tin
IP67
PUR jacket
-25 °C
85 °C
None
80146
1 pc(s)
4.6 mm
4.6 mm
4.6 mm (max)
Round
Cable
24 inch
C13/C14 appliances
yes
-25 - 85 °C
Datasheet 3383072 Delock 80146 Sensor/actuator cable M8 0.5 m No. of pins (RJ): 3 1 pc(s) Bag
User & Safety Instructions 3383072 Delock 80146 Sensor/actuator cable M8 0.5 m No. of pins (RJ): 3 1 pc(s) Bag