• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 80515 Sensor/actuator cable M12 2 m 1 pc(s) Bag

1/4
Product type
Sensor/actuator cable
Connector standard
Sensor connector
Cable length
2 m
Nominal voltage
63 V
Nominal current
12 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cable type RST
Packaging type

Bag

Type

80515

Product type

Sensor/actuator cable

Connector standard

Sensor connector

Cable length

2 m

Nominal voltage

63 V

Nominal current

12 A

Nominal current - rounded value

12 A

Factory colour

Black

Silver

Thread type connection side

M12

Cable colour

Black

Contact material

Copper

IP66

IP67

Seal type

None

Manufacturer part #

80515

Content

1 pc(s)

Cable Ø

7.2 mm

Cable design

Round

Version

Cable

Height

120 mm

Length

300 cm

Width

250 mm

Cable use

C13/C14 appliances

Connection type

M12

Weight

1000 g

UKCA

yes

Operating temperature (T-T)

-40 - 80 °C

Quantity

1

Rated voltage

63 V

Oil-resistant

yes

Bending radius (max)

7.2 cm

Documents & Downloads

Datasheet

Datasheet 3383783 Delock 80515 Sensor/actuator cable M12 2 m 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 3383783 Delock 80515 Sensor/actuator cable M12 2 m 1 pc(s) Bag

Description

This M12 sensor cable from Delock is used for DC applications. The L-coded version has 4 current contacts with a rated current of 12 A at 63 V, which can reliably transfer currents. This means, for example, that field bus components, power supplies, industrial machines and motors can be supplied with power that requires a high current and low voltage.

This text is machine translated.

Features

  • Connections:
  • 1 x M12 connector 4 pin L-coded
  • 1 x M12 connector 4 pin L-coded
  • Copper wire
  • Unshielded
  • Wire cross-section: 16 AWG (1.5 mm²)
  • Nominal current 12 A / 63 V
  • Width across: SW13
  • Cable diameter: Approx. 7.2 mm
  • Cable sheath material PUR
  • Drag-chain compatible
  • Drag chain speed: Up to max. 5 m/s.
  • Tightening torque 0.6 Nm
  • Bending radius (fixed) 5 x outer diameter
  • Bending radius (movable) 10 x external diameter
  • Max. Number of bending cycles: 5,000,000
  • Max. Number of torsion cycles: 500,000
  • Torsional load: ± 180 °/m
  • Operating temperature (fixed) -40 °C ~ 80 °C.
  • Operating temperature (movable): -25 °C ~ 70 °C.
  • Flammability class UL94V 94HB
  • Halogen-free, silicon-free, oil-resistant
  • Protection class IP66/IP67
  • Material thread: Die-cast zinc
  • Colour, black
  • Length including connections: Approx. 2 m.

What kind of Sensor/Actuator Connectors are you looking for?