• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 81300 81300 Expansion module

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Easy 45 module carrier with cover frame 80 x 80 mm white

  • Without screws
  • Brand compatibility: Universal
  • Material ABS synthetic
  • 1 pieces(s)

Technical specifications

  • Material ABS synthetic
Product type

Expansion module

Cable design

Round

Version

Cable

Factory colour

White

Height

80 mm

Width

80 mm

Cable use

C13/C14 appliances

Compatible with

Universal

UKCA

yes

Quantity per pack

1 Stück(e)

Thickness

8 mm

Window dimensions (W x H)

45 x 45 mm

Documents & Downloads

Datasheet

Datasheet 3382142 Delock 81300 81300 Expansion module

User & Safety Instructions

User & Safety Instructions 3382142 Delock 81300 81300 Expansion module

Description

This module carrier with cover frame from Delock serves to accommodate a module with 45 x 45 mm or two modules with 22.5 x 45 mm.

Individual adaptation to the respective needs
With the large number of different modules, the module carrier can be individually equipped and adapted to the respective needs.

Suitable for 60 mm flush-mounted sockets
The module carrier of Delock can be mounted without any problem on a 60 mm flush-mounted or cavity socket.
 

This text is machine translated.

Features

  • Robust metal holder with cover frame
  • Suitable for standard flush-mounted socket
  • Module cutout 45 mm x 45 mm
  • Housing material: ABS plastic.
  • Dim. (LxWxH): Approx. 80 x 80 x 8 mm
  • Colour: white

System requirements

  • A free mounting box

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.