• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 81385 81385 Expansion module

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Easy 45 DisplayPort 4K 60 Hz module with DC feed 2.1 x 5.5 mm and breakout cable, 22.5 x 45 mm

  • 0.3 m
  • DisplayPort Straight Female
  • DisplayPort Straight Female
  • 3840 x 2160 pixels 60 Hz
  • HDCP plug & play
  • Black, White

Technical specifications

  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
Product type

Expansion module

Interfaces

DisplayPort

Cable design

Round

Cable length

0.3 m

Version

Cable

Factory colour

Black

White

Display resolution

3840 x 2160 Pixel

Frame rate

60 Hz

Cable use

C13/C14 appliances

Connection type

DisplayPort

UKCA

yes

Quantity per pack

1 Stück(e)

Connector 1 lockable

yes

Connector 1 dimensions (WxDxH)

22,5 x 45 x 38,5 mm

Connector 2 dimensions (WxDxH)

22,5 x 45 x 38,5 mm

HDCP

yes

Plug and Play

yes

Documents & Downloads

Datasheet

Datasheet 3382143 Delock 81385 81385 Expansion module

User & Safety Instructions

User & Safety Instructions 3382143 Delock 81385 81385 Expansion module

Description

This Delock Easy 45 module provides a DisplayPort socket. Via the additional DC socket it is possible to supply current. This guarantees constant power supply when using active adapters. The panel is firmly seated in its place by the simple snap mechanism and can be replaced easily and without tools if necessary. Easy 45 is a variable, modular system that allows you to assemble components such as sockets, HDMI or USB ports to meet your needs. The Easy 45 modules are standardized and can be mounted in various module carriers or cable ducts. Easy 45 is the interface between electrical, network and system installation and numerous peripheral devices, such as TV, monitors, printers, notebooks and many more.

This text is machine translated.

Features

  • Connections:
  • 1 x DisplayPort socket
  • 1 x DisplayPort socket + 1 x 3.3 V DC power socket 2.1 x 5.5 mm
  • Resolution up to 3840 x 2160 @ 60 Hz (depending on the system and the connected one
  • Hardware)
  • Supports HDCP 2.2 (High-Bandwidth Digital Content Protection)
  • Supports HDR
  • Input voltage: 3.3 V
  • Material: PC plastic
  • Cable length approx. 30 cm
  • Suitable for module carrier Delock Easy 45
  • Suitable for 45 mm dado trunking with a minimum mounting depth of 45 mm
  • Module size 22.5 x 45 mm
  • Dim. (LxWxH): Approx. 22.5 x 45.0 x 38.5 mm
  • Colour: White / black

System requirements

  • A free module slot Delock Easy 45

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.