![Delock 83233 Fibreglass FO Cable 10 m Yellow [1x LC APC plug - 1x LC APC plug] 9/125 µ Singlemode OS2-0](https://asset.conrad.com/media10/isa/160267/c1/-/en/003380476PI00/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
Highlights & Details
- LC APC plug to LC APC plug
- Simplex-Cable
- Factory colour: Yellow
Technical specifications
- Cable type LC/APC
- Product type
FO Cable
- Connection type
Fibreglass
- No. of A connectors
1 x
- Type A
LC APC plug
- No. of B connections
1 x
- Type B
LC APC plug
- Fibre type
9/125 µ
Singlemode OS2
Simplex
- Attenuation
0.15 dB
- Halogen-free
Yes
- Cable length
10 m
- Factory colour
Yellow
- Content
1 pc(s)
- Connector version
straight
- Cable design
Round
- Cable features
Simplex
FO
- Cable use
FO
- Version
Cable
- UKCA
yes
- Operating temperature (T-T)
-20 - 70 °C
- Return loss
60 dB
- Cable diameter
2 mm
- Insertion loss
0.15 dB
- Core diameter
9 µm
- Cladding diameter
125 µm
Documents & Downloads
Datasheet
Datasheet 3380476 Delock 83233 Fibreglass FO Cable 10 m Yellow [1x LC APC plug - 1x LC APC plug] 9/125 µ Singlemode OS2
User & Safety Instructions
User & Safety Instructions 3380476 Delock 83233 Fibreglass FO Cable 10 m Yellow [1x LC APC plug - 1x LC APC plug] 9/125 µ Singlemode OS2
Description
Features
- Connections:
- 1 x LC APC Simplex
- 1 x LC APC Simplex
- APC 8°
- Ceramic ferrule with dust cap
- Singlemode OS2 cable G657.A2
- 9/125 µm fiber
- Insertion loss < 0.15 dB
- Return loss 60 dB
- Minimum bend radius: Approx. 7.5 mm
- Cable diameter: Approx. 2.0 mm
- LS0H (halogen-free)
- Operating temperature: -20 °C ~ 70 °C
- Colour: Yellow
- Cable length: approx. 10 m
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
![Delock 83233 Fibreglass FO Cable 10 m Yellow [1x LC APC plug - 1x LC APC plug] 9/125 µ Singlemode OS2-1](https://asset.conrad.com/media10/isa/160267/c1/-/en/003380476PI01/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![Delock 83233 Fibreglass FO Cable 10 m Yellow [1x LC APC plug - 1x LC APC plug] 9/125 µ Singlemode OS2-2](https://asset.conrad.com/media10/isa/160267/c1/-/en/003380476PI02/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)


