• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 84958 LAN Fasteners

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock 84958 mounting kit black metal

  • Material: Metallic
  • Product color: Black
  • Quantity per pack: 2 pieces(s)
  • China
  • This text is machine translated.

Technical specifications

Product type

Fasteners

Link

LAN

Width

10.5 mm

Height

7.5 mm

Weight

0

Cable design

Round

Version

Cable

Factory colour

Black

Depth

93 mm

Cable use

C13/C14 appliances

Material

Metal

UKCA

yes

Screws included

yes

Quantity per pack

2 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3381520 Delock 84958 LAN Fasteners

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.