• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 86027 86027 Expansion module 100 MBit/s

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Expansion module

Transfer rate

100 MBit/s

Interfaces

SFP

LC

Cable design

Round

Version

Cable

Factory colour

Silver

Cable use

C13/C14 appliances

Weight

0.032

UKCA

yes

Operating temperature (T-T)

0 - 70 °C

Maximum data transfer rate

100 Mbit/s

Wavelength

1310 nm

Maximum transfer distance

20000 m

Documents & Downloads

Datasheet

Datasheet 3382133 Delock 86027 86027 Expansion module 100 MBit/s

User & Safety Instructions

User & Safety Instructions 3382133 Delock 86027 86027 Expansion module 100 MBit/s

Description

This SFP module from Delock can be used to extend a fast Ethernet switch with a free SFP port to include a fiber-optic connection.

This text is machine translated.

Features

  • Connections:
  • 1 x SFP plugs
  • 1 x LC duplex bushing
  • Data transfer rates:
  • Fast Ethernet up to 100 Mbps
  • For multimode fiber
  • Fiber: 50/125 µm + 62,5/125 µm, up to 2 km.
  • 1310 nm wavelength
  • Digital Diagnostic Monitoring Interface (DDM)
  • Operating temperature: 0 °C ~ 70 °C

System requirements

  • Device with a free SFP port

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.