• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 86213 N/A Zinc grey

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Keystone mounting bracket for device installation

  • A Keystone port with 19.2 x 14.9 mm
  • Built-in label field
  • Two holes for screw mounting, a distance of 28.9 mm
  • Material: zinc die-cast

Technical specifications

Product type

Keystone mounting bracket

Features

additional fixings

Mounting type

Screw fastening

Content

1 pc(s)

Factory colour

Zinc grey

Width

19.1 mm

Height

35.5 mm

Depth

9.8 mm

Weight

0.10

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 673948 Delock 86213 N/A Zinc grey

User & Safety Instructions

User & Safety Instructions 673948 Delock 86213 N/A Zinc grey

Description

This bracket by Delock, you can, for example, for installation in housing or devices. Due to the standardized dimensions, it is for easy snap-in assembly of a keystone module.

This text is machine translated.

Scope of delivery

  • Keystone mounting bracket
  • 2 screws.