This module from Delock can be used to extend fiber optic cables. Thanks to its standardized dimensions, it is suitable for easy snap-in mounting in different holders, such as Keystone patch panel, sockets or housings.
This text is machine translated.
Features
Connections:
1 x LC duplex bushing
1 x LC duplex bushing
Colour: Linden green
For multimode fiber
Insertion loss < 0.3 dB
Dust-protection caps
For installation in Keystone holders with 19.2 x 14.9 mm
Black enclosure
Dim. (LxWxH): Approx. 29.2 x 16.5 x 21.9 mm
System requirements
A free LC duplex plug
Description
This module from Delock can be used to extend fiber optic cables. Thanks to its standardized dimensions, it is suitable for easy snap-in mounting in different holders, such as Keystone patch panel, sockets or housings.
This text is machine translated.
Features
Connections:
1 x LC duplex bushing
1 x LC duplex bushing
Colour: Linden green
For multimode fiber
Insertion loss < 0.3 dB
Dust-protection caps
For installation in Keystone holders with 19.2 x 14.9 mm
Black enclosure
Dim. (LxWxH): Approx. 29.2 x 16.5 x 21.9 mm
System requirements
A free LC duplex plug
What kind of Keystone & E-DAT Modules are you looking for?