This module from Delock can be used, for example, to extend an audio cable. Thanks to its standardized dimensions, it is easy to snap-in mounting in different holders, such as Keystone patch panel, boxes or cases.
This text is machine translated.
Features
Connections:
1 x 3.5 mm 3 pin jack socket
1 x 3.5 mm 3 pin jack socket
Connectors with gold plating
For installation in Keystone holders with 19.2 x 14.9 mm
Colour: white
Dim. (LxWxH): Approx. 36.0 x 16.8 x 21.6 mm
Description
This module from Delock can be used, for example, to extend an audio cable. Thanks to its standardized dimensions, it is easy to snap-in mounting in different holders, such as Keystone patch panel, boxes or cases.
This text is machine translated.
Features
Connections:
1 x 3.5 mm 3 pin jack socket
1 x 3.5 mm 3 pin jack socket
Connectors with gold plating
For installation in Keystone holders with 19.2 x 14.9 mm
Colour: white
Dim. (LxWxH): Approx. 36.0 x 16.8 x 21.6 mm
What kind of Keystone & E-DAT Modules are you looking for?