• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 86357 LC module Keystone Cable 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Keystone module LC duplex socket to LC duplex socket blue / white

  • LC duplex
  • LC duplex
  • Blue, white

Technical specifications

  • Product color: Blue, white
  • Connection 1: LC duplex
  • Connection 2: LC duplex
Compatible with

Keystone

Product type

LC module

Cable

Cable design

Round

Version

Cable

Factory colour

Multicolour

Depth

34.5 mm

Height

17.9 mm

Width

21.8 mm

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3380638 Delock 86357 LC module Keystone Cable 1 pc(s)

Description

This module from Delock can be used to extend fiber optic cables. Thanks to its standardized dimensions, it is suitable for easy snap-in mounting in different holders, such as Keystone patch panel, sockets or housings.

This text is machine translated.

Features

  • Connections:
  • 1 x LC duplex bushing
  • 1 x LC duplex bushing
  • Colour : blue
  • For single-mode fiber
  • Insertion loss < 0.2 dB
  • Dust-protection caps
  • For installation in Keystone holders with 19.2 x 14.9 mm
  • Housing color: White
  • Dim. (LxWxH): Approx. 29.2 x 16.5 x 21.9 mm

System requirements

  • A free LC duplex plug

What kind of Keystone & E-DAT Modules are you looking for?