• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 86367 USB 2.0 module Keystone Cable 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Keystone module USB 2.0 A socket to USB 2.0 A socket black

  • USB 2.0 A
  • USB 2.0 A
  • Black

Technical specifications

  • Connection 1 USB 2.0 A
  • Connection 2 USB 2.0 A
Compatible with

Keystone

Product type

USB 2.0 module

Cable

Tool-free installation

Yes

Cable design

Round

Version

Cable

Factory colour

Black

Depth

16.8 mm

Height

22.3 mm

Width

34.4 mm

Connections

RJ45 connector

Connection type

USB 2.0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3380502 Delock 86367 USB 2.0 module Keystone Cable 1 pc(s)

Description

This module from Delock can be used, for example, to extend a USB cable. Thanks to its standardized dimensions, it is suitable for easy snap-in mounting in different holders, such as Keystone patch panel, sockets or housings.

This text is machine translated.

Features

  • Connections:
  • 1 x USB 2.0 type A socket
  • 1 x USB 2.0 type A socket
  • Gold-plated contacts
  • For installation in Keystone holders with 19.2 x 14.9 mm
  • Dim. (LxWxH): Approx. 34.4 x 22.3 x 16.8 mm

What kind of Keystone & E-DAT Modules are you looking for?