This DC mounting socket from Delock is used for cabling or installation in a casing or device, in order to supply it with power. Through standardized dimensions, it is suitable for easy snap-in mounting in different holders, such as Keystone patch panel, boxes or housings.
This text is machine translated.
Features
Connections:
External 1 x DC 5.5 x 2.5 mm jack
Internal 3 x solder connections
Load carrying capacity 30 V/3 A
For installation in Keystone holders with 19.2 x 14.9 mm
Colour: white
Length in front of the front panel: Approx. 3.5 mm
Dim. (LxWxH): Approx. 20.7 x 16.3 x 22.0 mm
Description
This DC mounting socket from Delock is used for cabling or installation in a casing or device, in order to supply it with power. Through standardized dimensions, it is suitable for easy snap-in mounting in different holders, such as Keystone patch panel, boxes or housings.
This text is machine translated.
Features
Connections:
External 1 x DC 5.5 x 2.5 mm jack
Internal 3 x solder connections
Load carrying capacity 30 V/3 A
For installation in Keystone holders with 19.2 x 14.9 mm
Colour: white
Length in front of the front panel: Approx. 3.5 mm
Dim. (LxWxH): Approx. 20.7 x 16.3 x 22.0 mm
What kind of Keystone & E-DAT Modules are you looking for?