This module from Delock can be used, for example, to extend an audio cable. Thanks to its standardized dimensions, it is easy to snap-in mounting in different holders, such as Keystone patch panel, boxes or cases.
This text is machine translated.
Features
Connections: 3.5 mm 4 Pin jack socket 3.5 mm 4 Pin jack socket
Gold-plated contacts
For installation in Keystone holders with 19.2 x 14.9 mm
Colour, black
Floor stands (LxBxH) 36.3 x 18.0 x 22.3 mm
System requirements
A free jack plug 3.5 mm
Description
This module from Delock can be used, for example, to extend an audio cable. Thanks to its standardized dimensions, it is easy to snap-in mounting in different holders, such as Keystone patch panel, boxes or cases.
This text is machine translated.
Features
Connections: 3.5 mm 4 Pin jack socket 3.5 mm 4 Pin jack socket
Gold-plated contacts
For installation in Keystone holders with 19.2 x 14.9 mm
Colour, black
Floor stands (LxBxH) 36.3 x 18.0 x 22.3 mm
System requirements
A free jack plug 3.5 mm
What kind of Keystone & E-DAT Modules are you looking for?