• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 86395 USB module Keystone Cable 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Keystone module USB 5 Gbps A socket for USB 5 Gbps B socket black

  • Flat-nosed
  • USB A Female
  • USB B Female
  • Black
  • 1 pieces(s)

Technical specifications

  • Connection 1 USB A
  • Connection 2 USB B
Compatible with

Keystone

Product type

USB module

Cable

Tool-free installation

Yes

Cable design

Round

Version

Cable

Factory colour

Black

Depth

42.6 mm

Height

21.9 mm

Width

15 mm

Cable use

C13/C14 appliances

Connections

RJ45 connector

Connection type

USB 2.0

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

Datasheet

Datasheet 3384128 Delock 86395 USB module Keystone Cable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3384128 Delock 86395 USB module Keystone Cable 1 pc(s)

Description

This module from Delock can be used, for example, to extend a USB cable. Thanks to its standardized dimensions, it is suitable for easy snap-in mounting in different holders, such as Keystone patch panel, sockets or housings.

This text is machine translated.

Features

  • Connections:
  • 1 x USB 5 Gbps Type-A socket
  • 1 x USB 5 Gbps type B socket
  • Gold-plated contacts
  • Can be installed in both directions
  • For installation in Keystone holders with 19.2 x 14.9 mm
  • Colour, black
  • Dim. (LxWxH): Approx. 42.6 x 15.0 x 21.9 mm
  •  

System requirements

  • A free USB port

What kind of Keystone & E-DAT Modules are you looking for?