• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 86405 RJ45 module Keystone CAT 6A 1 pc(s)

EAN:
Part number:
Item no:
1/5
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Keystone module RJ45 socket to LSA CAT.6A STP 24 pieces

  • RJ45
  • LSA CAT 6A
  • CAT 6
  • Metalic

Technical specifications

  • Product color: Metallic
Compatible with

Keystone

Product type

RJ45 module

CAT 6A

Cable design

Round

Version

Cable

Factory colour

Gun grey

Type A

RJ45 8p8c plug

Type B

RJ45 8p8c plug

Depth

37.8 mm

Height

22.5 mm

Length

150 cm

Width

16 mm

Cable use

C13/C14 appliances

Connection type

RJ45

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3384090 Delock 86405 RJ45 module Keystone CAT 6A 1 pc(s)

Description

This module of Delock can be used to connect a network cable to a RJ45 socket. Thanks to its standardized dimensions, it is suitable for easy snap-in mounting in different holders, such as Keystone patch panel, sockets or housings.

This text is machine translated.

Features

  • Connections:
  • external:
  • 1 x RJ45 sockets (8P/8C)
  • internal:
  • LSA (tool-free)
  • CAT.6A specification
  • Shielded (STP)
  • Complies with CAT.6A standards according to ISO/IEC 11801 Edition 2.2,
  • EN 50173-1:2011 and EN 60603-7-51, and ANSI/TIA 568-C.2
  • Made of zinc die-cast
  • Assignment according to TIA-568A/B
  • For solid and bunched conductors up to 0.573 mm (23 - 26 AWG)
  • For cable diameters from 6.0 - 8.5 mm
  • For installation in Keystone holders with 19.2 x 14.9 mm
  • Dim. (LxWxH): Approx. 37.8 x 16.0 x 22.5 mm

What kind of Keystone & E-DAT Modules are you looking for?