• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 86468 RJ12 module Keystone Cable 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Keystone module RJ12 socket zu LSA CAT.3 UTP black

  • Flat-nosed
  • RJ-12 Female
  • LSA
  • 24/26
  • Cat. 3
  • Black

Technical specifications

  • Connection 1 RJ-12
  • Connection 2: LSA
Compatible with

Keystone

Product type

RJ12 module

Cable

Tool-free installation

Yes

Cable design

Round

Version

Cable

Factory colour

Black

Depth

27.4 mm

Height

19.8 mm

Width

19.8 mm

Cable use

C13/C14 appliances

Weight

0.00

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3381585 Delock 86468 RJ12 module Keystone Cable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3381585 Delock 86468 RJ12 module Keystone Cable 1 pc(s)

Description

This module from Delock can be used to connect a telephone cable to a RJ12 socket. Thanks to its standardized dimensions, it is suitable for easy snap-in mounting in different holders, such as Keystone patch panel, sockets or housings.

This text is machine translated.

Features

  • Connections:
  • External 1 x RJ12 (RJ25) socket (6P/6C)
  • Internal LSA (tool-free)
  • Compatible with RJ11 (6P/2C) and RJ45 (6P/4C)
  • Unshielded (UTP)
  • For solid and bunched conductors up to 0.511 mm (24 - 26 AWG)
  • For installation in Keystone holders with 19.2 x 14.9 mm
  • Colour, black
  • Dim. (LxWxH): Approx. 27.4 x 19.8 x 19.8 mm

What kind of Keystone & E-DAT Modules are you looking for?