• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 86509 Dust protection for RJ45 socket 10 piece blue 86509 Blue 1 pc(s)

1/3
Product type
RJ45 connector
Specification
Cable
Connector standard
RJ45
Type
86509
Type A
RJ45 8p8c plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dust protection for RJ45 socket 10 piece blue

  • Compatible ports/slots: RJ-45
  • Material: plastic
  • Intended use: Network operator
  • Blue
  • 10 pieces(s)

Technical specifications

Type

86509

Product type

RJ45 connector

Cable

Connector standard

RJ45

Type A

RJ45 8p8c plug

Type B

RJ45 8p8c plug

Weight

0

Factory colour

Blue

Content

1 pc(s)

Material

Plastic

Width

18 mm

Height

14 mm

Length

21 mm

Version

Adapter

Depth

21 mm

Cable use

Networks

UKCA

yes

Quantity per pack

10 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3384073 Delock 86509 Dust protection for RJ45 socket 10 piece blue 86509 Blue 1 pc(s)

Description

With this dust protection from Delock the socket is protected against dirt or damage. By using the dust cover, the sensitive plug connectors remain ready for use over the long term, especially in dusty environments and in industrial areas.

This text is machine translated.

Features

  • Dust protection for RJ45 connector
  • With hand grip
  • Material: PVC.
  • Colour : blue
  • Dim. (LxWxH): Approx. 21 x 18 x 14 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.