• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 86720 LC module Keystone Cable 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Keystone module LC duplex socket to LC duplex socket aqua / black

  • Flat-nosed
  • LC Female
  • LC Female
  • Black/Blue

Technical specifications

  • Product color: Black, blue
  • Connection 1: LC
  • Connection 2: LC
Compatible with

Keystone

Product type

LC module

Cable

Cable design

Round

Version

Cable

Factory colour

Multicolour

Depth

29.2 mm

Height

21.9 mm

Width

16.5 mm

Cable use

C13/C14 appliances

Weight

0.005

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3383759 Delock 86720 LC module Keystone Cable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3383759 Delock 86720 LC module Keystone Cable 1 pc(s)

Description

This module from Delock can be used to extend fiber optic cables. Thanks to its standardized dimensions, it is suitable for easy snap-in mounting in different holders, such as Keystone patch panel, sockets or housings.

This text is machine translated.

Features

  • Connections:
  • 1 x LC duplex bushing
  • 1 x LC duplex bushing
  • Colour: Aqua
  • For multimode fiber
  • Insertion loss < 0.3 dB
  • Dust-protection caps
  • For installation in Keystone holders with 19.2 x 14.9 mm
  • Black enclosure
  • Dim. (LxWxH): Approx. 29.2 x 16.5 x 21.9 mm

System requirements

  • A free LC duplex plug

What kind of Keystone & E-DAT Modules are you looking for?