• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 86833 LC module Keystone Cable 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Keystone module LC duplex socket to LC duplex socket with laser protective flap inside

  • Flat-nosed
  • LC Female
  • LC Female
  • Fibre
  • Green, White
  • 1 pieces(s)

Technical specifications

  • Product color: Green, white
  • Connection 1: LC
  • Connection 2: LC
Compatible with

Keystone

Product type

LC module

Cable

Cable design

Round

Version

Cable

Factory colour

Multicolour

Depth

34 mm

Height

15 mm

Width

20 mm

Cable use

C13/C14 appliances

Weight

0.01

UKCA

yes

Operating temperature (T-T)

-40 - 85 °C

Quantity per pack

1 Stück(e)

Documents & Downloads

Datasheet

Datasheet 3381655 Delock 86833 LC module Keystone Cable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3381655 Delock 86833 LC module Keystone Cable 1 pc(s)

Description

This Keystone module with LC duplex coupling from Delock can be used to simply connect two fiber optic plugs with each other. It is suitable for installation in different holders, such as Keystone patch panels, sockets or housings.

Protection from laser beams
The integrated flap on the coupling ensures protection against laser radiation.

Protection through dust cover
The coupling is fitted with an appropriate cap to protect the sleeve from dust and keep it clean.

This text is machine translated.

Features

  • Connections:
  • 1 x LC duplex bushing
  • 1 x LC duplex bushing
  • For single-mode fiber
  • Ceramic sleeve
  • With a laser safety cap and a dust cap
  • For installation in Keystone holders with 20 x 15 mm
  • Operating temperature -40 °C ~ 85 °C
  • Material: plastic
  • Colour: Green / white
  • Dim. (LxWxH): Approx. 34 x 20 x 15 mm

System requirements

  • A free LC duplex plug

What kind of Keystone & E-DAT Modules are you looking for?