• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 86867 In-wall speaker module Keystone Cable 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Compatible with

Keystone

Product type

In-wall speaker module

Cable

Tool-free installation

Yes

Cable design

Round

Version

Cable

Factory colour

Multicolour

Cable use

C13/C14 appliances

Weight

0.011

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3383764 Delock 86867 In-wall speaker module Keystone Cable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3383764 Delock 86867 In-wall speaker module Keystone Cable 1 pc(s)

Description


Description
This module from Delock can be used to connect speaker cables. Thanks to its standardized dimensions, it is suitable for easy snap-in mounting in different holders, such as Keystone patch panel, sockets or housings.

Technical data
Connections:
1 x 2 pin terminal block >
1 x 2 pin terminal block
For solid and bunched conductors up to 1.63 mm (14 - 22 AWG)
For installation in Keystone holders with 19.2 x 14.9 mm
Colour, black
Dim. (LxWxH): Approx. 41.9 x 16.8 x 21.8 mm
Length before the front panel: 5.4 mm

Package contents
Keystone Module

Packaging
Resealable bag

This text is machine translated.

What kind of Keystone & E-DAT Modules are you looking for?