• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 87832 USB module Keystone Cable 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Keystone module USB 5 Gbps A socket for USB 5 Gbps A socket white (1:1)

  • Flat-nosed
  • USB A Female
  • USB A Female
  • White
  • 2 pieces(s)

Technical specifications

  • Connection 1 USB A
  • Connection 2 USB A
Compatible with

Keystone

Product type

USB module

Cable

Tool-free installation

Yes

Cable design

Round

Version

Cable

Factory colour

White

Depth

350 mm

Height

220 mm

Width

167 mm

Cable use

Current

Connections

RJ45 connector

Connection type

USB 2.0

UKCA

yes

Quantity per pack

2 Stück(e)

Documents & Downloads

Datasheet

Datasheet 3384076 Delock 87832 USB module Keystone Cable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3384076 Delock 87832 USB module Keystone Cable 1 pc(s)

Description

This module from Delock can be used, for example, to extend a USB cable. Thanks to its standardized dimensions, it is suitable for easy snap-in mounting in different holders, such as Keystone patch panel, sockets or housings.

This text is machine translated.

Features

  • Connections:
  • 2 x USB 5 Gbps Type-A socket
  • Pin assignment: 1:1
  • Colour: white
  • For installation in Keystone holders with 19.2 x 14.9 mm
  • Dim. (LxWxH): Approx. 35.0 x 16.7 x 22.0 mm
  •  

What kind of Keystone & E-DAT Modules are you looking for?