![Delock 87888 Fibreglass FO Cable 3 m Orange [1x LC plug - 1x LC plug] 50/125 µ Multimode OM2-0](https://asset.conrad.com/media10/isa/160267/c1/-/en/003379350PI00/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
Highlights & Details
- LC plug to LC plug
- Duplex-Cable
- Factory colour: Orange
Technical specifications
- Product type
FO Cable
- Connection type
Fibreglass
- No. of A connectors
1 x
- Type A
LC plug
- No. of B connections
1 x
- Type B
LC plug
- Fibre type
50/125 µ
Multimode OM2
Duplex
- Cable length
3 m
- Factory colour
Orange
- Content
1 pc(s)
- Connector version
straight
- Cable design
Round
- Cable features
Waterproof
FO
- Cable use
FO
- Version
Cable
- UKCA
yes
- Quantity per pack
1 Stück(e)
- Full duplex
yes
- Cable diameter
7.5 mm
- Plug and Play
yes
- Core diameter
50 µm
- Cladding diameter
125 µm
Documents & Downloads
Datasheet
Datasheet 3379350 Delock 87888 Fibreglass FO Cable 3 m Orange [1x LC plug - 1x LC plug] 50/125 µ Multimode OM2
User & Safety Instructions
User & Safety Instructions 3379350 Delock 87888 Fibreglass FO Cable 3 m Orange [1x LC plug - 1x LC plug] 50/125 µ Multimode OM2
Description
Features
- Connections:
- 1 x LC duplex
- 1 x LC duplex
- Multimode OM2 cable
- 50/125 µm fiber
- Ceramic ferrule with dust cap
- Cable diameter: Approx. 7.5 mm
- Cable sheath material PVC
- Colour: orange.
- Length including connections: Approx. 3 m.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
![Delock 87888 Fibreglass FO Cable 3 m Orange [1x LC plug - 1x LC plug] 50/125 µ Multimode OM2-1](https://asset.conrad.com/media10/isa/160267/c1/-/en/003379350PI01/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![Delock 87888 Fibreglass FO Cable 3 m Orange [1x LC plug - 1x LC plug] 50/125 µ Multimode OM2-2](https://asset.conrad.com/media10/isa/160267/c1/-/en/003379350PI02/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![Delock 87888 Fibreglass FO Cable 3 m Orange [1x LC plug - 1x LC plug] 50/125 µ Multimode OM2-3](https://asset.conrad.com/media10/isa/160267/c1/-/en/003379350PI03/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)


