• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 87901 FO socket White 1 pc(s)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

FO socket

Material

ABS plastic

Factory colour

White

Width

144 mm

Height

41 mm

Depth

196 mm

Cable design

Round

Version

Cable

IP65

Cable use

C13/C14 appliances

UKCA

yes

Suitable for outdoor use

yes

Wall mountable

yes

Suitable for indoor use

yes

Cable diameter supported (max)

1 cm

Number of fibres supported (max)

6

Number of splice trays supported (max)

6

Documents & Downloads

Datasheet

Datasheet 3380930 Delock 87901 FO socket White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3380930 Delock 87901 FO socket White 1 pc(s)

Description

This lockable distribution box by Delock is suitable for wall mounting and serves as protection device for optical cables and couplings. The distribution box allows the recording of up to six SC Simplex or LC Duplex couplings.

With splice holder
The integrated splice box allows clean wiring of the individual fibers for the optimal transmission of fiber-optic signals.

IP65 dust and waterproof
The distribution box possesses a cable input and six cable outputs, which are protected with a rubber seal. The seal provides increased protection against contamination and humidity for connecting glass fiber cables indoors and outdoors.

This text is machine translated.

Features

  • Glass-fiber distribution box for FTTH applications
  • 6 slots for SC Simplex or LC duplex couplings
  • Wall mounting
  • Lockable
  • With splice holder
  • Cable entry with rubber seal
  • Cable diameter: Approx. 10 mm
  • For indoor and outdoor use.
  • Protection system: IP65
  • Ambient temperature: -40 °C - 75 °C
  • Housing color: White
  • ABS casing material
  • Dim. (LxWxH): Approx. 196 x 144 x 41 mm

What kind of Fibre Optic (FO) Fittings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.