![Delock 87924 Fibreglass FO Cable 3 m Blue [1x LC plug - 1x SC duplex] 9/125 µ Singlemode OS2-0](https://asset.conrad.com/media10/isa/160267/c1/-/en/003380880PI00/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
Highlights & Details
- LC plug to SC duplex
- Duplex-Cable
- Factory colour: Blue
Technical specifications
- Product type
FO Cable
- Connection type
Fibreglass
- No. of A connectors
1 x
- Type A
LC plug
- No. of B connections
1 x
- Type B
SC duplex
- Fibre type
9/125 µ
Singlemode OS2
Duplex
- Attenuation
0.3 dB
- Halogen-free
Yes
- Cable length
3 m
- Factory colour
Blue
- Content
1 pc(s)
- Connector version
straight
- Cable design
Round
- Cable use
FO
- Version
Cable
- UKCA
yes
- Operating temperature (T-T)
-20 - 85 °C
- Quantity per pack
1 Stück(e)
Documents & Downloads
Datasheet
Datasheet 3380880 Delock 87924 Fibreglass FO Cable 3 m Blue [1x LC plug - 1x SC duplex] 9/125 µ Singlemode OS2
User & Safety Instructions
User & Safety Instructions 3380880 Delock 87924 Fibreglass FO Cable 3 m Blue [1x LC plug - 1x SC duplex] 9/125 µ Singlemode OS2
Description
Features
- Connections:
- 1 x LC duplex
- 1 x SC duplex
- Single-mode OS2 cable with metal reinforcement
- 9/125 µm fiber
- Ceramic ferrule with dust cap
- Insertion loss < 0.3 dB
- Cable diameter: Approx. 3 mm
- Operating temperature -20 °C - 85 °C
- LSZH (halogen-free)
- Colour : blue
- Length including connections: Approx. 3 m.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
![Delock 87924 Fibreglass FO Cable 3 m Blue [1x LC plug - 1x SC duplex] 9/125 µ Singlemode OS2-1](https://asset.conrad.com/media10/isa/160267/c1/-/en/003380880PI01/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![Delock 87924 Fibreglass FO Cable 3 m Blue [1x LC plug - 1x SC duplex] 9/125 µ Singlemode OS2-2](https://asset.conrad.com/media10/isa/160267/c1/-/en/003380880PI02/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)


