• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 87999 87999 Expansion module 480 MBit/s

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

D-type module USB 2.0 type-A socket to orange socket

  • USB 2.0 Type-A female straight female
  • USB 2.0 Type-A female straight female
  • Orange

Technical specifications

  • Connection 1 USB 2.0 Type A female
  • Connection 2 USB 2.0 Type A female
  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
  • Sustainability Compliance: Yes
Product type

Expansion module

Transfer rate

480 MBit/s

Interfaces

USB A (USB 2.0)

Cable design

Round

Version

Cable

Factory colour

Orange

Depth

37 mm

Height

25 mm

Width

33 mm

Cable use

C13/C14 appliances

Connections

USB-A socket

Connection type

USB 2.0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3383870 Delock 87999 87999 Expansion module 480 MBit/s

User & Safety Instructions

User & Safety Instructions 3383870 Delock 87999 87999 Expansion module 480 MBit/s

Description

This module from Delock can be used, for example, for installation in a panel or in a housing with D-type recesses for XLR sockets. This makes it suitable Ideal for the integration of digital equipment in professional audio systems.

This text is machine translated.

Features

  • Connections:
  • 1 x USB 2.0 type A socket
  • 1 x USB 2.0 type A socket
  • For installation in D-type ports of 31 x 25 mm
  • Housing section (diameter): Approx. 24 mm
  • Two holes for screw mounting
  • Data transfer rate of up to 480 MB/s.
  • Material: plastic
  • Colour: orange.
  • Dim. (LxWxH): Approx. 37 x 33 x 25 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.