• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 88020 RJ45 module Keystone CAT 6A 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Keystone module RJ45 socket to LSA CAT.6A STP with lock clip and cable binder free

  • RJ45 Male straight
  • Silver, white
  • Zinc
  • Cat6a S/UTP (STP)
  • 1 pieces(s)

Technical specifications

Compatible with

Keystone

Product type

RJ45 module

CAT 6A

Cable design

Round

Version

Cable

Factory colour

Silver

White

Depth

31.5 mm

Height

18.8 mm

Width

19.4 mm

Cable use

C13/C14 appliances

Material

Zinc

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

Datasheet

Datasheet 3383094 Delock 88020 RJ45 module Keystone CAT 6A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3383094 Delock 88020 RJ45 module Keystone CAT 6A 1 pc(s)

Description

This module of Delock can be used for connecting a network cable and is suitable for easy snap-in mounting in different holders, such as Keystone patch panel, sockets or housings.

Cable binder-free
On the rear of the module there is a locking clip with which the network cable can be fixed and fixed without cable ties.

This text is machine translated.

Features

  • Connections:
  • 1 x RJ45 sockets
  • 1 x LSA (tool-free)
  • CAT.6A specification
  • Shielded (STP)
  • Mounting without cable ties
  • Assignment according to TIA-568A/B
  • For solid and bunched conductors (26 - 22 AWG)
  • For cable diameters from 6.0 - 8.5 mm
  • For installation in Keystone holders with 19.2 x 14.9 mm
  • Made of zinc die-cast
  • Dim. (LxWxH): Approx. 31.5 x 19.4 x 18.8 mm

What kind of Keystone & E-DAT Modules are you looking for?