• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 88826 88826 HF adapter RPSMA plug - SMA plug 0 cm 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
HF adapter
Type A
RPSMA plug
Type B
SMA plug
Connector type
Adapter
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Adapter RP-SMA plug to SMA plug 90°

  • RPSMA plug - SMA plug

Technical specifications

  • Connection 1 RP-SMA
  • Connection 2: SMA
Packaging type

Piece

Product type

HF adapter

Type A

RPSMA plug

Type B

SMA plug

Connector type

Adapter

Impedance

50 Ω

Content

1 pc(s)

Cable length

0 cm

Case material

Brass gold plated

Manufacturer part #

88826

Factory colour

Gold

Insulation material

Brass gold plated

Type

88826

Version

Adapter

Cable

Weight

0.014

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3381091 Delock 88826 88826 HF adapter RPSMA plug - SMA plug 0 cm 1 pc(s) Piece

Description

This adapter by Delock is suitable for connection of components of the high-frequency technology.

This text is machine translated.

Features

  • Connections:
  • 1 x RP-SMA plugs
  • 1 x SMA plugs 90°
  • Housing: Gold-plated brass
  • Contact: gold-plated brass
  • Impedance: 50 ohm
  • Dim. (LxB): Approx. 17.10 x 16.80 mm
  • Diameter HEX 8.00 mm, max. 9.00 mm

System requirements

  • Device with a free RP-SMA or SMA connection

What kind of HF Adapters are you looking for?