• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 88854 88854 N adapter N plug - N socket 1 pc(s) Piece

EAN:
Part number:
Item no:
1/2
Packaging type
Piece
Product type
N adapter
Type A
N plug
Type B
N socket
Connector type
Adapter
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock adapter N plug to RP-TNC socket

  • N plug - N socket

Technical specifications

  • Connection 1: N.
  • Connection 2 RP-TNC
Packaging type

Piece

Product type

N adapter

Type A

N plug

Type B

N socket

Connector type

Adapter

Impedance

50 Ω

Content

1 pc(s)

Case material

Brass nickel plated

Manufacturer part #

88854

Factory colour

Nickel

Type

88854

Version

Adapter

Depth

33 mm

Cable use

Networks

Charging capacity (max.)

7.5 W

Charging capacity (min.)

2.5 W

Weight

0.035

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3381100 Delock 88854 88854 N adapter N plug - N socket 1 pc(s) Piece

Description

Use this adapter, in order to connect components of the high-frequency technology with each other.

This text is machine translated.

Features

  • N plug
  • RP-TNC socket
  • Brass, nickel plated
  • Length: 33.00 mm.
  • Diameter: 20.00 mm
  • Impedance: 50 ohm

What kind of HF Adapters are you looking for?