• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 88898 Wi-Fi monopole antenna 5 dB 2.4 GHz, 5 GHz

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

DeLOCK 88898 network antenna

  • WLAN antenna external with articulated joint, rotatable
  • RP-SMA plug
  • Frequency ranges: 2,4000 5,1500 5,8750 GHz~~ 2.4835 GHz,
  • Antenna gain: 3 ~ 5 dBi

Technical specifications

Product type

Wi-Fi monopole antenna

Gain

5 dB

Type

Monopole antenna

Wi-Fi frequency band

2.4 GHz

5 GHz

Used at

Indoors

Antenna socket

RP-SMA plug

Weight

0.10

Factory colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1298158 Delock 88898 Wi-Fi monopole antenna 5 dB 2.4 GHz, 5 GHz

User & Safety Instructions

User & Safety Instructions 1298158 Delock 88898 Wi-Fi monopole antenna 5 dB 2.4 GHz, 5 GHz

Description

This Wireless LAN antenna can be connected to your device with RP-SMA interface, in order to send and receive signals.

Features

  • VSWR 2.0 Max.
  • Impedance: 50 ohm
  • Operating temperature: -10 °C ~ 55 °C
  • Length with hinge 182,00 mm
  • Width 21.60 mm
  • Diameter: 13.50 mm (RP-SMA)

More interesting products

(*All information is plus legal VAT)