• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 88934 88934 HF adapter SMBA FAKRA plug - FME socket 0 cm 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
HF adapter
Type A
SMBA FAKRA plug
Type B
FME socket
Connector type
Adapter
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Adapter FAKRA Z plug to FME socket

  • SMBA FAKRA plug - FME socket

Technical specifications

  • Connection 1: FAKRA Z
  • Port 2: FME
Packaging type

Piece

Product type

HF adapter

Type A

SMBA FAKRA plug

Type B

FME socket

Connector type

Adapter

Impedance

50 Ω

Content

1 pc(s)

Cable length

0 cm

Case material

PA 66

Manufacturer part #

88934

Factory colour

Multicolour

Insulation material

PTFE

Type

88934

Version

Adapter

Screen size diagonal (inches)

24 inch

Cable use

Networks

Weight

0.009

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3381118 Delock 88934 88934 HF adapter SMBA FAKRA plug - FME socket 0 cm 1 pc(s) Piece

Description

This adapter by Delock is suitable for connection of components of the high-frequency technology.

This text is machine translated.

Features

  • Connections:
  • 1 x FAKRA Z plug
  • 1 x FME connector
  • FAKRA Z: RAL 5021 WATER BLUE
  • Pin: Gold-plated phosphorus bronze
  • Insulation: PTFE
  • Safety ring: Nickel-plated beryllium
  • Plastic housing PA66
  • Impedance: 50 ohm
  • Dim. (LxWxH): Approx. 34.2 x 11.0 x 9.5 mm

System requirements

  • Device with a free FAKRA Z or FME connection

What kind of HF Adapters are you looking for?