• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 89573 89573 N adapter N socket - TNC plug 0 cm 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
N adapter
Type A
N socket
Type B
TNC plug
Connector type
Adapter
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Adapter N socket to TNC plug

  • N socket - TNC plug

Technical specifications

  • Connection 1: TNC
  • Connection 2: N-Type
  • Depth: 16.6. 38
Packaging type

Piece

Product type

N adapter

Type A

N socket

Type B

TNC plug

Connector type

Adapter

Impedance

50 Ω

Content

1 pc(s)

Cable length

0 cm

Case material

Brass nickel plated

Manufacturer part #

89573

Factory colour

Silver

Insulation material

Brass gold plated

Type

89573

Version

Adapter

Width

16.6 mm

Weight

0.035

UKCA

yes

Impedance

50 Ohm

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3381066 Delock 89573 89573 N adapter N socket - TNC plug 0 cm 1 pc(s) Piece

Description

This adapter serves for connection of components of the high-frequency technology.

This text is machine translated.

Features

  • Connections:
  • 1 x N sockets
  • 1 x TNC connector
  • Brass, nickel plated
  • Contact: gold-plated brass
  • Impedance: 50 ohm
  • Length 38 mm
  • Diameter: 16.6 mm

System requirements

  • Device with free N plug or TNC socket

What kind of HF Adapters are you looking for?