• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 89689 89689 FAKRA connector Socket 1 pc(s) Bag

1/2
Packaging type
Bag
Product type
FAKRA connector
Connector type
Socket
Connection
Socket
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

FAKRA E socket 25 mm (long) for crimping

  • Port 1: FAKRA E
  • Connector 1 Gender: Male
  • Housing material: Brass, nickel
  • Green
  • 1 pieces(s)

Technical specifications

  • Port 1: FAKRA E
Packaging type

Bag

Product type

FAKRA connector

Connector type

Socket

Connection

Socket

Content

1 pc(s)

Case material

Brass nickel plated

Manufacturer part #

89689

Insulation material

PTFE

Contact material

Beryllium / copper

Length

25 mm

Type

89689

Seal type

None

Cable design

Round

Version

Cable

Factory colour

Green

Depth

25 mm

Height

9.5 mm

Width

13.8 mm

Cable use

C13/C14 appliances

Weight

0.10

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

Datasheet

Datasheet 3381278 Delock 89689 89689 FAKRA connector Socket 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 3381278 Delock 89689 89689 FAKRA connector Socket 1 pc(s) Bag

Description

This socket by Delock is suitable for connection of components of the high-frequency technology.

This text is machine translated.

Features

  • Connection 1 x FAKRA E socket
  • FAKRA E: RAL 6002 LEAF GREEN
  • Pin: Gold-plated beryllium copper
  • Safety ring: Beryllium copper
  • Insulation: PTFE
  • Housing: Nickel-plated brass
  • Plastic housing: PA66 GF30
  • Usable cable:RG-174, RG-316
  • Dim. (LxWxH): Approx. 25.00 x 13.75 x 9.50 mm

System requirements

  • Coaxial cable suitable for crimping

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.