• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 89714 89714 FAKRA connector 1 pc(s) Bag

EAN:
Part number:
Item no:
1/4
Packaging type
Bag
Product type
FAKRA connector
Connection
Socket
Content
1 pc(s)
Case material
Brass nickel plated
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

FAKRA B socket 90° for crimping

  • Connection 1: FAKRA B.
  • Connector 1 Gender: Male
  • Housing material: Brass, copper, nickel, plastic
  • Stainless steel, white

Technical specifications

  • Connection 1: FAKRA B.
Packaging type

Bag

Product type

FAKRA connector

Connection

Socket

Content

1 pc(s)

Case material

Brass nickel plated

Manufacturer part #

89714

Insulation material

PTFE

Contact material

Beryllium / copper

Length

21.50 mm

Type

89714

Seal type

None

Cable design

Round

Version

Cable

Factory colour

Stainless steel

White

Depth

21.5 mm

Height

9.5 mm

Width

13.8 mm

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3381290 Delock 89714 89714 FAKRA connector 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 3381290 Delock 89714 89714 FAKRA connector 1 pc(s) Bag

Description

This socket by Delock is suitable for connection of components of the high-frequency technology.

This text is machine translated.

Features

  • Connection 1 x FAKRA B socket 90°
  • FAKRA B RAL 9001 CREAM WHITE
  • Pin: Gold-plated beryllium copper
  • Safety ring: Beryllium copper
  • Insulation: PTFE
  • Housing: Nickel-plated brass
  • Plastic housing: PA66 GF30
  • Usable cable:RG-174, RG-316
  • Dim. (LxWxH): Approx. 21.50 x 13.75 x 9.50 mm

System requirements

  • Coaxial cable suitable for crimping

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.