• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 89758 89758 FAKRA connector Plug 1 pc(s) Bag

1/2
Packaging type
Bag
Cable category
RG 174
Product type
FAKRA connector
Connector type
Plug
Connection
Plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

FAKRA D plug spring pin for crimping

  • Connection 1: FAKRA D
  • Connector 1 Gender: Male
  • Housing material: Brass, nickel, plastic
  • Bordeaux, gold, stainless steel

Technical specifications

  • Connection 1: FAKRA D
Packaging type

Bag

Cable category

RG 174

Product type

FAKRA connector

Connector type

Plug

Connection

Plug

Content

1 pc(s)

Case material

Brass nickel plated

Manufacturer part #

89758

Insulation material

PTFE

Contact material

Brass gold plated

Length

25.6 mm

Type

89758

Seal type

None

Cable design

Round

Version

Cable

Factory colour

Bordeaux

Gold

Stainless steel

Depth

25.6 mm

Height

7.4 mm

Width

9.4 mm

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3381286 Delock 89758 89758 FAKRA connector Plug 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 3381286 Delock 89758 89758 FAKRA connector Plug 1 pc(s) Bag

Description

This plug by Delock is suitable for connection of components of the high-frequency technology.

This text is machine translated.

Features

  • Connection 1 x FAKRA D plug
  • FAKRA D: RAL 4004 BORDEAUX VIOLET
  • Pin: Gold-plated brass
  • Safety ring PA66 GF30
  • Insulation: PTFE
  • Housing: Nickel-plated brass
  • Plastic housing: PA66 GF30
  • Usable cable:RG-174, RG-316
  • Dim. (LxWxH): Approx. 25.6 x 9.4 x 7.4 mm

System requirements

  • Coaxial cable suitable for crimping

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.