• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 89782 89782 FAKRA connector 1 pc(s) Bag

1/3
Packaging type
Bag
Product type
FAKRA connector
Connection
Connector
Content
1 pc(s)
Case material
Brass gold plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

FAKRA Z PLUG 90° PCB

  • Connection 1: FAKRA Z
  • Connector 1 Gender: Male
  • Housing material: Brass, bronze, nickel, plastic
  • Blue, gold, stainless steel
  • 1 pieces(s)

Technical specifications

  • Connection 1: FAKRA Z
Packaging type

Bag

Product type

FAKRA connector

Connection

Connector

Content

1 pc(s)

Case material

Brass gold plated

Manufacturer part #

89782

Insulation material

PTFE

Contact material

Phosphorus bronze gold plated

Length

21.3 mm

Type

89782

Seal type

None

Cable design

Round

Version

Cable

Factory colour

Blue

Gold

Stainless steel

Depth

21.3 mm

Width

11.5 mm

Cable use

C13/C14 appliances

Weight

0.10

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

Datasheet

Datasheet 3381289 Delock 89782 89782 FAKRA connector 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 3381289 Delock 89782 89782 FAKRA connector 1 pc(s) Bag

Description

This plug by Delock is suitable for connection of components of the high-frequency technology.

This text is machine translated.

Features

  • Connection 1 x FAKRA Z plug 90° PCB
  • FAKRA Z: RAL 5021 WATER BLUE
  • Pin: Gold-plated phosphorus bronze
  • Insulation: PTFE
  • Housing: Gold-plated brass
  • Plastic housing: PA66 GF30
  • Usable cable:RG-174, RG-316
  • Dim. (LxB): Approx. 21.3 x 11.5 mm

System requirements

  • Suitable board for mounting the FAKRA connector

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.