
1/2
Piece
HF adapter
RPSMA plug
RPSMA plug
Adapter
50 Ω
1 pc(s)
0 cm
Beryllium / copper
89838
Gold
89838
Round
Cable
18.9 mm
C13/C14 appliances
0.006
yes
50 Ohm
1 Stück(e)
9 mm
Datasheet 3383569 Delock 89838 89838 HF adapter RPSMA plug - RPSMA plug 0 cm 1 pc(s) Piece
User & Safety Instructions 3383569 Delock 89838 89838 HF adapter RPSMA plug - RPSMA plug 0 cm 1 pc(s) Piece