
1/2
Piece
HF adapter
RPSMA socket
SMA plug
Adapter
50 Ω
1 pc(s)
0 cm
Brass gold plated
89839
Multicolour
89839
Round
Cable
18 mm
24 inch
C13/C14 appliances
0.005
yes
50 Ohm
1 Stück(e)
9 mm
Datasheet 3383568 Delock 89839 89839 HF adapter RPSMA socket - SMA plug 0 cm 1 pc(s) Piece
User & Safety Instructions 3383568 Delock 89839 89839 HF adapter RPSMA socket - SMA plug 0 cm 1 pc(s) Piece