
1/2
Piece
N adapter
N socket
SMA plug
Adapter
50 Ω
1 pc(s)
10 GHz
Brass nickel plated
89960
Nickel
Brass
89960
Round
Cable
30 mm
C13/C14 appliances
0.000
yes
-10 - 50 °C
50 Ohm
1 Stück(e)
1.6 cm
Datasheet 3383546 Delock 89960 89960 N adapter N socket - SMA plug 1 pc(s) Piece
User & Safety Instructions 3383546 Delock 89960 89960 N adapter N socket - SMA plug 1 pc(s) Piece