• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 89965 89965 SMA adapter SMA socket - RPSMA socket 1 pc(s) Piece

EAN:
Part number:
Item no:
1/2
Packaging type
Piece
Product type
SMA adapter
Type A
SMA socket
Type B
RPSMA socket
Connector type
Adapter
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Adapter SMA Bush to RP-SMA Bush 90° 3 GHz

  • SMA socket - RPSMA socket

Technical specifications

  • Connection 1: SMA
  • Connection 2 RP-SMA
Packaging type

Piece

Product type

SMA adapter

Type A

SMA socket

Type B

RPSMA socket

Connector type

Adapter

Impedance

50 Ω

Content

1 pc(s)

Max. frequency

3 GHz

Case material

Brass gold plated

Manufacturer part #

89965

Factory colour

Gold

Insulation material

Brass gold plated

Type

89965

Depth

15.2 mm

Width

15.2 mm

Weight

0.10

UKCA

yes

Operating temperature (T-T)

-10 - 50 °C

Impedance

50 Ohm

Quantity per pack

1 Stück(e)

Frequency range

0 - 3000 MHz

Documents & Downloads

Datasheet

Datasheet 3383543 Delock 89965 89965 SMA adapter SMA socket - RPSMA socket 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3383543 Delock 89965 89965 SMA adapter SMA socket - RPSMA socket 1 pc(s) Piece

Description

This adapter by Delock is suitable for connection of components of the high-frequency technology.

This text is machine translated.

Features

  • Connections:
  • 1 x SMA socket
  • 1 x RP-SMA socket 90°
  • Housing: Gold-plated brass
  • Thread type: 1/4″ - 36 US - 2A
  • Frequency range, 3 GHz
  • Impedance: 50 ohm
  • Operating temperature: -10 °C ~ 50 °C
  • Dim. (LxB): Approx. 15.15 x 15.15 mm

System requirements

  • Device with a free SMA or RP-SMA connection

What kind of HF Adapters are you looking for?