
1/2
Bag
SMA adapter
SMA socket
SMA socket
Adapter
50 Ω
1 pc(s)
0 cm
10 GHz
Brass gold plated
89974
Gold
89974
Round
Cable
17.2 mm
24 inch
C13/C14 appliances
0.004
yes
-10 - 50 °C
50 Ohm
1 Stück(e)
8 mm
Datasheet 3383536 Delock 89974 89974 SMA adapter SMA socket - SMA socket 0 cm 1 pc(s) Bag
User & Safety Instructions 3383536 Delock 89974 89974 SMA adapter SMA socket - SMA socket 0 cm 1 pc(s) Bag