• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 89986 89986 N adapter N socket - SMA socket 0 cm 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
N adapter
Type A
N socket
Type B
SMA socket
Connector type
Adapter
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Adapter N socket to SMA socket 10 GHz

  • N socket - SMA socket

Technical specifications

  • Connection 1: N.
  • Connection 2: SMA
Packaging type

Piece

Product type

N adapter

Type A

N socket

Type B

SMA socket

Connector type

Adapter

Impedance

50 Ω

Content

1 pc(s)

Cable length

0 cm

Max. frequency

10 GHz

Case material

Brass nickel plated

Manufacturer part #

89986

Factory colour

Nickel

Insulation material

Brass nickel plated

Type

89986

Cable design

Round

Version

Cable

Depth

16 mm

Width

29 mm

Cable use

C13/C14 appliances

Weight

0.000

UKCA

yes

Operating temperature (T-T)

-10 - 50 °C

Impedance

50 Ohm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3383524 Delock 89986 89986 N adapter N socket - SMA socket 0 cm 1 pc(s) Piece

Description

This adapter by Delock is suitable for connection of components of the high-frequency technology.

This text is machine translated.

Features

  • Connections:
  • 1 x N sockets
  • 1 x SMA socket
  • Housing: Nickel-plated brass
  • Thread type: 1/4″ - 36 US - 2A
  • Frequency range, 10 GHz
  • Impedance: 50 ohm
  • Operating temperature: -10 °C ~ 50 °C
  • Dimensions (LxD): Approx. 29.0 x 16.0 mm

System requirements

  • Device with a free N or SMA connection

What kind of HF Adapters are you looking for?