
1/2
Bag
BNC connector
Plug
50 Ω
BNC
5 pc(s)
500 MHz
Brass nickel plated
90013
23.5 mm
90013
None
Nickel
23.5 mm
14.5 mm
14.5 mm
BNC
yes
50 Ohm
5 Stück(e)
0 - 500 MHz
Datasheet 3383508 Delock 90013 90013 BNC connector Plug 50 Ω 5 pc(s) Bag
User & Safety Instructions 3383508 Delock 90013 90013 BNC connector Plug 50 Ω 5 pc(s) Bag
The necessary accessories are required to use the article as described.