
1/2
Bag
RG 174
BNC connector
Socket
50 Ω
BNC
5 pc(s)
500 MHz
Brass nickel plated
90014
30.3 mm
90014
None
Silver
30.3 mm
11.3 mm
11.3 mm
yes
50 Ohm
5 Stück(e)
Datasheet 3383507 Delock 90014 90014 BNC connector Socket 50 Ω 5 pc(s) Bag
User & Safety Instructions 3383507 Delock 90014 90014 BNC connector Socket 50 Ω 5 pc(s) Bag
The necessary accessories are required to use the article as described.