• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 90019 90019 TNC connector Plug 50 Ω 5 pc(s) Bag

1/2
Packaging type
Bag
Product type
TNC connector
Connector type
Plug
Impedance
50 Ω
Connection
Plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TNC plug for crimping LMR 200 with suitable shrink hose - 5 pieces

  • Connection type: TNC
  • 75 Ohm
  • 5 pieces(s)

Technical specifications

Packaging type

Bag

Product type

TNC connector

Connector type

Plug

Impedance

50 Ω

Connection

Plug

Content

5 pc(s)

Max. frequency

3 GHz

Case material

Brass nickel plated

Manufacturer part #

90019

Length

24.8 mm

Type

90019

Seal type

None

Depth

30 mm

Height

12 mm

Width

12 mm

UKCA

yes

Impedance

75 Ohm

Quantity per pack

5 Stück(e)

Documents & Downloads

Datasheet

Datasheet 3383502 Delock 90019 90019 TNC connector Plug 50 Ω 5 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 3383502 Delock 90019 90019 TNC connector Plug 50 Ω 5 pc(s) Bag

Description

This plug inclusive of suitable heat shrink tubing from Delock is suitable for connecting components of high-frequency technology.

This text is machine translated.

Features

  • 1 x TNC plug for crimping
  • Cable type LMR 200
  • Housing: Nickel-plated brass
  • Impedance: 50 ohm
  • Frequency range DC - 3 GHz
  • Dimensions (LxWxH):
  • Connection: Approx. 24.8 x 14.5 x 14.5 mm
  • Heat shrink tubing: Approx. 25 x 6 x 6 mm

System requirements

  • Coaxial cable suitable for crimping

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.