• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 90020 90020 N connector Plug 50 Ω 5 pc(s) Bag

1/2
Packaging type
Bag
Product type
N connector
Connector type
Plug
Impedance
50 Ω
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

N plug for crimping LMR 200 with suitable shrink hose - 5 pieces

  • Connection type N-type
  • 50 Ohm
  • silver
  • 5 pieces(s)

Technical specifications

Packaging type

Bag

Product type

N connector

Connector type

Plug

Impedance

50 Ω

Connection

Crimp

Content

5 pc(s)

Max. frequency

4 GHz

Case material

Brass nickel plated

Manufacturer part #

90020

Length

30 mm

Type

90020

Seal type

None

Factory colour

Silver

Depth

30 mm

Height

20 mm

Width

20 mm

Impedance

50 Ohm

Quantity per pack

5 Stück(e)

Documents & Downloads

Datasheet

Datasheet 3383501 Delock 90020 90020 N connector Plug 50 Ω 5 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 3383501 Delock 90020 90020 N connector Plug 50 Ω 5 pc(s) Bag

Description

This plug inclusive of suitable heat shrink tubing from Delock is suitable for connecting components of high-frequency technology.

This text is machine translated.

Features

  • 1 x N plug for crimping
  • Cable type LMR 200
  • Housing: Nickel-plated brass
  • Impedance: 50 ohm
  • Frequency range DC - 4 GHz
  • Dimensions (LxWxH):
  • Connection: Approx. 30 x 20 x 20 mm
  • Heat shrink tubing: Approx. 25 x 6 x 6 mm

System requirements

  • Coaxial cable suitable for crimping

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.