• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 90021 90021 N connector Plug 50 Ω 5 pc(s) Bag

1/2
Packaging type
Bag
Product type
N connector
Connector type
Plug
Impedance
50 Ω
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

N plug for crimping LMR 300 with suitable shrink hose - 5 pieces

  • Connection type N-type
  • 50 Ohm
  • silver
  • 5 pieces(s)

Technical specifications

Packaging type

Bag

Product type

N connector

Connector type

Plug

Impedance

50 Ω

Connection

Crimp

Content

5 pc(s)

Max. frequency

8 GHz

Case material

Brass nickel plated

Manufacturer part #

90021

Contact material

Silver

Length

28.8 mm

Type

90021

Seal type

None

Factory colour

Silver

Depth

28.8 mm

Height

20 mm

Width

20 mm

UKCA

yes

Impedance

50 Ohm

Quantity per pack

5 Stück(e)

Documents & Downloads

Datasheet

Datasheet 3383500 Delock 90021 90021 N connector Plug 50 Ω 5 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 3383500 Delock 90021 90021 N connector Plug 50 Ω 5 pc(s) Bag

Description

This plug inclusive of suitable heat shrink tubing from Delock is suitable for connecting components of high-frequency technology.

This text is machine translated.

Features

  • 1 x N plug for crimping
  • Cable type LMR 300
  • Housing: Nickel-plated brass
  • Impedance: 50 ohm
  • Frequency range DC - 8 GHz
  • Dimensions (LxWxH):
  • Connection: Approx. 28.8 x 20 x 20 mm
  • Heat shrink tubing: Approx. 25 x 12 x 12 mm

System requirements

  • Coaxial cable suitable for crimping

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.