
1/2
Bag
LMR 400
N connector
Plug
50 Ω
Crimp
5 pc(s)
8 GHz
Brass nickel plated
90022
Silver
29.6 mm
90022
None
Silver
29.6 mm
20 mm
20 mm
yes
50 Ohm
5 Stück(e)
Datasheet 3383499 Delock 90022 90022 N connector Plug 50 Ω 5 pc(s) Bag
User & Safety Instructions 3383499 Delock 90022 90022 N connector Plug 50 Ω 5 pc(s) Bag
The necessary accessories are required to use the article as described.